NorComp 172-E15-213R031

15 Position Female Socket Through Hole with Nickel Shell Front 0.236 Clinch Nut
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
PlatingNickel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts15
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-E15-213R031.

Master Electronics
Datasheet3 pages0 years ago
DigiKey
Datasheet3 pages18 years ago
Newark
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-3.01%

Engineering Resources

View Evaluation kits and Reference designs for NorComp 172-E15-213R031.

Related Parts

Descriptions

Descriptions of NorComp 172-E15-213R031 provided by its distributors.

15 Position Female Socket Through Hole with Nickel Shell Front 0.236 Clinch Nut
CONN D-SUB RCPT 15P PNL MNT SLDR
D Sub Connector, Receptacle, 15Pos; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Norcomp 172-E15-213R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
PlatingNickel
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts15
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-E15-213R031.

Master Electronics
Datasheet3 pages0 years ago
DigiKey
Datasheet3 pages18 years ago
Newark
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant