NorComp 172-025-142R031

Conn D-sub Plug 25POS Pnl Mnt Ww
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPBT
MountThrough Hole
PlatingTin
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts25
Number of Positions25
Number of Rows2
TerminationWire Wrap
Dimensions
Height10.1 mm
Length53 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-025-142R031.

DigiKey
Datasheet3 pages18 years ago
Factory Futures
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 172-025-142R031.

Related Parts

Descriptions

Descriptions of NorComp 172-025-142R031 provided by its distributors.

CONN D-SUB PLUG 25POS PNL MNT WW
D Sub Connector, Plug, 25Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Wire Wrap; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-025-142R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPBT
MountThrough Hole
PlatingTin
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts25
Number of Positions25
Number of Rows2
TerminationWire Wrap
Dimensions
Height10.1 mm
Length53 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-025-142R031.

DigiKey
Datasheet3 pages18 years ago
Factory Futures
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant