NorComp 172-015-283L001

Conn D-sub Rcpt 15P Pnl Mnt Sldr
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-50 °C
Number of Contacts15
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-015-283L001.

Factory Futures
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 172-015-283L001.

Related Parts

Descriptions

Descriptions of NorComp 172-015-283L001 provided by its distributors.

CONN D-SUB RCPT 15P PNL MNT SLDR
D Sub Connector, Receptacle, 15Pos; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Through Hole; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-283L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-50 °C
Number of Contacts15
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-015-283L001.

Factory Futures
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant