NorComp 172-015-281-011

Conn D-sub Rcpt 15P Pnl Mnt Sldr
In Stock
Datasheet

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-015-281-011.

Factory Futures
Datasheet1 page21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NorComp 172-015-281-011.

Related Parts

Descriptions

Descriptions of NorComp 172-015-281-011 provided by its distributors.

CONN D-SUB RCPT 15P PNL MNT SLDR

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderFemale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-015-281-011.

Factory Futures
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant