NorComp 172-015-101-031

Conn Dsub Plug 15POS Str Sld Cup
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Height9.93 mm
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-015-101-031.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 172-015-101-031.

Descriptions

Descriptions of NorComp 172-015-101-031 provided by its distributors.

CONN DSUB PLUG 15POS STR SLD CUP

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions15
Number of Rows2
TerminationSolder
Dimensions
Height9.93 mm
Length39.2 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-015-101-031.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant