NorComp 172-009-112-021

Conn D-sub Plug 9POS Vert Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions9
Number of Rows2
TerminationSolder
Dimensions
Height9.93 mm
Length30.8 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-009-112-021.

DigiKey
Datasheet3 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 172-009-112-021.

Descriptions

Descriptions of NorComp 172-009-112-021 provided by its distributors.

CONN D-SUB PLUG 9POS VERT SOLDER

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Positions9
Number of Rows2
TerminationSolder
Dimensions
Height9.93 mm
Length30.8 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for NorComp 172-009-112-021.

DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant