Molex 171814-0006

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 6 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins6
PlatingNickel
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length11.3284 mm
Lead Length2.54 mm
Length23.62 mm
Mating Post Length11.33 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 171814-0006.

Molex
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-0.10%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 171814-0006.

Related Parts

Descriptions

Descriptions of Molex 171814-0006 provided by its distributors.

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 6 Circuits
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Kk Rpc 156 Hdr Assy Frlk Rtan 06 Ckt Tin |Molex 171814-0006
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171814-0006.
  • 1718140006

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins6
PlatingNickel
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length11.3284 mm
Lead Length2.54 mm
Length23.62 mm
Mating Post Length11.33 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 171814-0006.

Molex
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago