Molex 171813-0006

Kk Rpc 156 Hdr Assy Frlk 06 Ckt Tin Rohs Compliant: Yes |Molex 171813-0006
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length11.3792 mm
Depth10.01 mm
Lead Length2.37 mm
Length23.62 mm
Mating Post Length11.38 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 171813-0006.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Datasheet6 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.511
$ 1.215
$ 1.215
Stock
78,186
57,092
57,092
Authorized Distributors
8
7
7
Gender
Male
-
-
Pitch
3.96 mm
3.96 mm
3.96 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 171813-0006.

Related Parts

Descriptions

Descriptions of Molex 171813-0006 provided by its distributors.

Kk Rpc 156 Hdr Assy Frlk 06 Ckt Tin Rohs Compliant: Yes |Molex 171813-0006
3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Bag, 6 Circuits, without Pegs
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 396 171813 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171813-0006.
  • 1718130006

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating7 A
Fastening TypeFriction
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length11.3792 mm
Depth10.01 mm
Lead Length2.37 mm
Length23.62 mm
Mating Post Length11.38 mm
Pitch3.96 mm

Documents

Download datasheets and manufacturer documentation for Molex 171813-0006.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Datasheet6 pages10 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago