Weidmuller 1716570000

Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating10 A
Number of Circuits12
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.5 mm
Length61 mm
Pitch5.08 mm
Width17.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716570000.

element14 APAC
Datasheet8 pages7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet7 pages6 years ago
Newark
Datasheet22 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.59
$ 7.43
$ 7.43
Stock
3,696
6,262
6,262
Authorized Distributors
1
7
7
Gender
-
-
-
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Positions
12
12
12
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Polyamide
Polyamide

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1716570000.

Related Parts

Descriptions

Descriptions of Weidmuller 1716570000 provided by its distributors.

Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box
Pluggable Terminal Block, 12, 300 V, 10 A, 5.08 Mm, 22 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller 1716570000
TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG; Pitch Spacing: 5.08mm; No. of Positions: 12Ways; Wire Size (AWG): 22AWG to 12AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 12AWG; Wire Size AWG Min: 22AWG
Weidmuller BL 5.08/12/180 SN BK BX - 1716570000
TERM BLOCK PLUG 12POS STR 5.08MM

Images

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716570000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeTerminal Block
Current10 A
Current Rating10 A
Number of Circuits12
Number of Contacts12
Number of Levels1
Number of Positions12
Number of Positions Per Level12
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.5 mm
Length61 mm
Pitch5.08 mm
Width17.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716570000.

element14 APAC
Datasheet8 pages7 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet7 pages6 years ago
Newark
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant