Weidmuller 1716480000

Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31T8817 645 Buy Now »
USD
1.54 1.39 1.24 0.916 0.916
Avnet
1716480000 0 ··
USD
0.855 0.783
Onlinecomponents.com
1716480000 511 Buy Now »
USD
1.000 1.000 0.880 0.810 0.740
Master Electronics
1716480000 449 ··
USD
1.000 1.000 0.880 0.810 0.740
Digi-Key
1716480000-ND 0 ··
USD
1.30 1.30 1.30
Control Design Supply
1716480000 0 ··
Farnell
1866574 742 Buy Now »
GBP
1.25 1.19 1.12 0.874 0.794
element14 APAC
1866574 645 Buy Now »
SGD
2.41 2.17 1.94 1.64 1.64
Electro Sonic
1716480000 0 ··
USD
0.922 0.922 0.795 0.700 0.700
Avnet Europe
1716480000 0 ··
EUR
1.24 0.825 0.707
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1716480000 Contact ··
XS Micro
1716480000 Contact ··
TransparentC
1716480000 Contact ··

Descriptions

BL 5.08/03/180 SN BK BX
Master Electronics
BL 5.08/03/180 SN BK BX
Onlinecomponents.com
PLUG, FEMALE, 5.08MM, STRT, 3WAY; Connector Type:Plug; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:3; Wire Size (AWG):26 to 14 AWG; Contact Material:Copper / Tin; Connector Mounting Orientation:Straight; Wire Size Range (AWG):26 - 14 AWG
element14 APAC
TERM BLOCK PLUG 3POS STR 5.08MM
Digi-Key
PLUG, FEMALE, 5.08MM, STRT, 3WAY; Connector Type:Plug; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:3; Contact Plating:Tin; Contact Material:Copper / Tin; Connector Mounting Orientation:Straight; Wire Size Range (AWG):26 - 14 AWG
Farnell
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Avnet
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper Alloy; Contact Plating:Tin; No. of Positions:3; Pitch Spacing:5.08mm; Connector Mounting:Cable; Series:BL 5.08/180; Wire Size (AWG):26-14 ;RoHS Compliant: Yes
Newark

Technical Specifications

Contact Plating Tin
Contact Material Copper Alloy
Size-Width 17.4 mm
Number of Positions 3
Size-Length 15.24 mm
Mounting Angle 180 °
Housing Color Black
Number of Contacts 3
Size-Height 12.5 mm
Pin Pitch 5.08 mm
Color Black
Housing Material Nylon
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Flammability Rating UL 94 V-2
Number of Rows 1
Mounting Type Screw

Documents

Farnell
Datasheet 1 page 5 years ago
element14
Datasheet 66 pages 11 years ago
Onlinecomponents.com
Datasheet 30 pages 2 years ago
Datasheet 25 pages 2 years ago
Datasheet 25 pages 4 years ago
Newark
Datasheet 26 pages 3 years ago

Images

Alternate Names

WEIDMUELLER 1716480000
WEI 1716480000
WEID 1716480000
WEIDMÜLLER 1716480000
WEIDMU 1716480000
WEIDMUILLER 1716480000
WEIDM 1716480000
weidm?ler 1716480000
WEIDMULL 1716480000
WEIDMULLE 1716480000
Weidmuller C9000676 1716480000
WEIDMULLER INC 1716480000
WDML 1716480000
WEIDMUL 1716480000
Weidmuller Group 1716480000
W INTERCONNECTIONS INC 1716480000
WEIDMULLER INTERFACE INT'L 1716480000
WEIDMEULLER 1716480000
WEIDMULER 1716480000
WEIDMIILLER 1716480000
WEIDM?LLER GMBH & CO KG 1716480000
WEIDMULLER LTD 1716480000
WEIDMULLTER 1716480000
WEINDMULLER 1716480000
WEIDMULLER INTERFACE GMBH 1716480000

Search for other parts like 1716480000 »