TE Connectivity 171639-1

Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Contacts1
Number of Positions1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness800 nm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.3 mm
Diameter1.7 mm
Height4.95 mm
Insulation Diameter2.3876 mm
Length18 mm
Pitch4.14 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 171639-1.

Burklin Elektronik
Technical Drawing1 page13 years ago
Datasheet6 pages1 year ago
Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
TE Connectivity
Datasheet134 pages16 years ago
Instruction Sheet17 pages12 years ago
Datasheet7 pages13 years ago
Datasheet20 pages24 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago
Datasheet17 pages12 years ago
Upverter
Technical Drawing7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet7 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 171639-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 171639-1 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Contact SKT 1 Position Crimp Straight Cable Mount Loose Piece
CONTACT, SOCKET, 20-16AWG, CRIMP; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Mini-Universal MATE-N-LOK Series Housings; Wire Size AWG Min: 20AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Voltage Rating VAC: 600V
MINI U-M-N-L SOCKET L.P Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 171639-1 | Internal Number: 171639-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171639-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Contacts1
Number of Positions1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness800 nm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.3 mm
Diameter1.7 mm
Height4.95 mm
Insulation Diameter2.3876 mm
Length18 mm
Pitch4.14 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 171639-1.

Burklin Elektronik
Technical Drawing1 page13 years ago
Datasheet6 pages1 year ago
Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
TE Connectivity
Datasheet134 pages16 years ago
Instruction Sheet17 pages12 years ago
Datasheet7 pages13 years ago
Datasheet20 pages24 years ago
Electro Sonic
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago
Datasheet17 pages12 years ago
Upverter
Technical Drawing7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet7 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago