Weidmuller 1716380000

Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1716380000 0 ··
USD
2.32 2.29 2.18 2.18 2.18
Onlinecomponents.com
1716380000 455 Buy Now »
USD
3.11 3.11 2.49 2.04 1.97
Master Electronics
1716380000 400 ··
USD
3.11 3.11 2.49 2.04 1.97
Gopher Electronics
1716380000 7 Buy Now »
USD
1.71 1.71 1.71 1.71 1.71
Newark
31C8939 0 ··
USD
3.92 2.95 2.95
Beyond Components
1716380000 0 ··
USD
4.19 4.19 4.19 4.19 4.19
Electronic Supply
1716380000 17 Send RFQ »
Digi-Key
1716380000-ND 0 ··
USD
3.87 3.87 3.87
Control Design Supply
1716380000 75 ··
Farnell
1570008 0 ··
NOK
24.25 24.25 24.25 24.25 24.25
element14 APAC
1570008 0 ··
CNY
38.40 38.40 29.30 23.80 23.80
Electro Sonic
1716380000 0 ··
USD
2.47 2.47 2.12 1.84 1.84
Avnet Europe
1716380000 8 Buy Now »
EUR
2.15 1.82 1.69
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1716380000 540 ··
Ralph's Elec.
1716380000 114 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1716380000 Contact ··
Touchstone Systems
1716380000 Contact Send RFQ »
XS Micro
1716380000 Contact ··
Peerless Electronic Supplies
1716380000 Contact Buy Now »

Descriptions

PLUGGABLE TERMINAL BLOCK, 8 CONTACT, 26-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:8; Wire Size (AWG):26-14; Contact Plating:Tin; Contact Material:Copper
element14 APAC
TERM BLOCK PLUG 8POS STR 5.08MM
Digi-Key
; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:8; Wire Size (AWG):26-14; Contact Plating:Tin; Contact Material:Copper; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Newark
BL 5.08/08/180 SN OR BX
Onlinecomponents.com
PCB CONNECTOR
Gopher Electronics
BL 5.08/08/180 SN OR BX
Master Electronics
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Avnet

Technical Specifications

Housing Color Orange
Housing Material Nylon
Number of Contacts 8
Contact Material Copper
Size-Width 17.4 mm
Pin Pitch 5.08 mm
Flammability Rating UL 94 V-2
Number of Positions 8
Number of Rows 1
Mounting Type Screw
Contact Plating Tin
Mounting Angle 180 °
Size-Height 12.5 mm
Lead-Free Status Lead Free
Size-Length 40.64 mm
RoHS Compliant

Documents

Newark
Datasheet 10 pages 7 months ago
Datasheet 10 pages 1 year ago
Onlinecomponents.com
Datasheet 23 pages 2 years ago
Datasheet 22 pages 4 years ago

Images

Alternate Names

WEIDMUELLER 1716380000
WEI 1716380000
WEID 1716380000
WEIDMÜLLER 1716380000
WEIDMU 1716380000
WEIDMUILLER 1716380000
WEIDM 1716380000
weidm?ler 1716380000
WEIDMULL 1716380000
WEIDMULLE 1716380000
Weidmuller C9000676 1716380000
WEIDMULLER INC 1716380000
WDML 1716380000
WEIDMUL 1716380000
Weidmuller Group 1716380000
W INTERCONNECTIONS INC 1716380000
WEIDMULLER INTERFACE INT'L 1716380000
WEIDMEULLER 1716380000
WEIDMULER 1716380000
WEIDMIILLER 1716380000
WEIDM?LLER GMBH & CO KG 1716380000
WEIDMULLER LTD 1716380000
WEIDMULLTER 1716380000
WEINDMULLER 1716380000
WEIDMULLER INTERFACE GMBH 1716380000

Search for other parts like 1716380000 »