Weidmuller 1716330000

Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialBronze
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Current10 A
Current Rating10 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)380 V
Dimensions
Depth17.4 mm
Length15.24 mm
Pitch5.08 mm
Width17.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716330000.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet26 pages12 years ago
Electro Sonic
Datasheet9 pages7 years ago
Datasheet29 pages9 years ago
element14
Datasheet96 pages18 years ago

Inventory History

3 month trend:
+21.19%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1716330000.

Related Parts

Descriptions

Descriptions of Weidmuller 1716330000 provided by its distributors.

Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Terminal Block Pluggable, 3 Position, 26-14Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1716330000
Weidmuller BL 5.08/03/180 SN OR BX - 1716330000
TERM BLOCK PLUG 3POS STR 5.08MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716330000.
  • 1716330000..

Technical Specifications

Physical
ColorOrange
Contact MaterialBronze
Contact PlatingTin
Housing ColorOrange
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Current10 A
Current Rating10 A
Max Current Rating15 A
Max Operating Temperature100 °C
Max Supply Voltage300 V
Min Operating Temperature-25 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationScrew
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)380 V
Dimensions
Depth17.4 mm
Length15.24 mm
Pitch5.08 mm
Width17.4 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716330000.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet26 pages12 years ago
Electro Sonic
Datasheet9 pages7 years ago
Datasheet29 pages9 years ago
element14
Datasheet96 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant