Weidmuller 1716020000

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth10 mm
Height14 mm
Length10.76 mm
Pitch5.08 mm
Width10 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716020000.

Farnell
Datasheet9 pages7 years ago
Datasheet66 pages19 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet8 pages9 years ago
Newark
Datasheet4 pages10 years ago
element14 APAC
Datasheet66 pages19 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-30.17%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1716020000.

Related Parts

Descriptions

Descriptions of Weidmuller 1716020000 provided by its distributors.

Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 10A Box
1716020000 - Weidmuller PCB Components LM 5.08/02/90 3.5SN BK BX Sold in a pack of 500
TERM BLK 2P SIDE ENT 5.08MM PCB
Terminal Block, Pcb, 2 Position, 24-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black Rohs Compliant: Yes |Weidmuller 1716020000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716020000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current15 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth10 mm
Height14 mm
Length10.76 mm
Pitch5.08 mm
Width10 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1716020000.

Farnell
Datasheet9 pages7 years ago
Datasheet66 pages19 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet8 pages9 years ago
Newark
Datasheet4 pages10 years ago
element14 APAC
Datasheet66 pages19 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant