Phoenix Contact 1715747

STANDARD 4POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 58MM PITCH 20.32MM LENGTH

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1715747 3 Buy Now »
USD
1.47 1.44 1.37 1.31 1.29
Digi-Key
277-1265-ND 699 Buy Now »
USD
2.35 2.25 2.10 1.63 1.46
Carlton-Bates
78037397932 0 ··
USD
2.30 2.30 2.30 2.30 2.30
Chip One Stop Japan
C1S602700149124 3 Buy Now »
JPY
245.00 245.00 245.00 245.00 245.00
TTI
1715747 1,375 Buy Now »
USD
1.89 1.89 1.89 1.89
Mouser
651-1715747 886 Buy Now »
USD
2.30 2.20 2.05 1.63 1.45
Newark 2
14X4466 0 ··
USD
3.23 3.23 2.64 2.12 2.12
71C4097 110 Buy Now »
USD
2.23 2.23 1.97 1.90 1.90
Sager Electronics
1715747 2,551 Buy Now »
USD
1.70 1.51 1.41 1.41 1.41
Onlinecomponents.com
1715747 400 Buy Now »
USD
1.76 1.76 1.51 1.35 1.35
Master Electronics
1715747 400 ··
USD
1.76 1.76 1.51 1.35 1.35
Steven Engineering
1715747 149 Buy Now »
USD
1.92 1.92 1.92 1.73 1.92
Omnical
238018307 81 Buy Now »
EUR
1.02 1.02 1.02 1.02 1.02
Allied Electronics
70054418 417 Buy Now »
USD
2.32 2.32 2.05 1.97 1.97
Farnell
3041542 834 Buy Now »
GBP
1.13 1.13 0.862 0.770 0.731
element14 APAC
3041542 473 Buy Now »
SGD
2.12 2.12 1.81 1.48 1.48
RS Components
6487857 52 Buy Now »
GBP
1.07 1.07 0.920 0.750 0.750
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
1715747 600 Buy Now »
TodayComponents
PHOENIXCONTACT-1715747 100 Buy Now »
USD
1.66 1.62 1.20 1.20 1.20
Quest
1715747 36 Buy Now »
USD
4.00 2.50 2.50 2.50 2.50
Freelance Electronics
1715747 23 Buy Now »
USD
1.000 1.000 1.000 1.000 1.000
Shortec Electronics
1715747 5,650 Buy Now »
Ralph's Elec.
1715747 239 Buy Now »
Abacus Technologies
1715747 9,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
MRO Stop
1715747 Contact Buy Now »
USD
1.53 1.53
North Star Micro
1715747 Contact ··
XS Micro
1715747 Contact ··
TransparentC
1715747 Contact ··

Descriptions

TERMINAL BLOCK, PCB, 5.08MM, 4WAY; Connector Type:Terminal Block, PCB; Positions, No. of:4; Pitch:5.08mm; Mounting Type:PC Board; Series:MKDS; Wire Size, AWG:14AWG; Current Rating:22A; Terminal Type:Screw; Voltage Rating, AC:250V; ;RoHS Compliant: Yes
Newark
Phoenix Contact MKDS - 1715747
Omnical
PCB Terminal Block 17.5A 400V 4-Pos. - MKDS15/4-508
Carlton-Bates
MKDS 1 5/ 4-5 08
RS Components
MKDS 1 5/ 4-5 08
Master Electronics
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 22A
Sager Electronics
CONN TERM BLOCK 4POS 5.08MM PCB
Digi-Key
TERMINAL BLOCK, PCB, 5.08MM, 4WAY; Connector Type:Terminal Block, PCB; No. of Positions:4; Pitch:5.08mm; Mounting Type:PC Board; Series:MKDS; Wire Size, AWG:14AWG; Current Rating:22A; Terminal Type:Screw; Voltage Rating, AC:250V; Ways, No. of:4; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.14mm²
Farnell
TERMINAL BLOCK, PCB, 5.08MM, 4WAY; Connector Type:Terminal Block, PCB; Series:MKDS; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:4; Wire Size (AWG):26AWG to 14AWG; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Current Rating:22A; Mounting Type:PC Board; No. of Positions:4; No. of Ways:4; Terminal Type:Screw; Voltage Rating VAC:250V; Wire Area Size Max:2.5mm²; Wire Area Size Min:0.14mm²; Wire Size:14AWG; Wire Size Range (AWG):26-14
element14 APAC
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 4; Screw; Solder; 4 kV
TodayComponents
STANDARD 4POS 22A 250VAC 26-14AWG GREEN PLASTIC INTERLOCKING HOUSING 58MM PITCH 20.32MM LENGTH
Steven Engineering
MKDS 1.5/4-5.08
TTI
Conn; Term Blk; PCB; Screw; 4; 5.08 mm; Front; 26-14 AWG; 17.5 A; 250 V; Solder
Allied Electronics
1715747 Phoenix Contact MKDS 1,5/ 4-5,08 PC terminal block, Nominal current: 17.5 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 4, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 ?, Color: green, The article can be aligned to create different nos. of positions! Manufacturer Part # 1715747 Manufacturer: Phoenix Contact Weight: 0.0128 lbs/piece Availability: stock to 20 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty 250 Special Notes:
MRO Stop

Technical Specifications

Number of Contacts 4
Flammability Rating UL 94 V-0
Voltage Rating (AC) 250 V
Insulation Material Nylon
Pin Pitch 5.08 mm
Size-Height 13.8 mm
REACH SVHC Compliance No SVHC
Housing Color Green
Current Rating 22 A
Number of Positions 4
Size-Width 9.8 mm
Lead-Free Status Lead Free
Color Green
Mounting Type PCB Through Hole Screw
Housing Material Nylon
Wire Gauge 14 AWG
Size-Length 15.24 mm
Number of Rows 1
RoHS Compliant

Documents

Farnell
Datasheet 5 pages 3 years ago
Allied Electronics
Datasheet 5 pages 8 years ago
Datasheet 6 pages 6 years ago
Datasheet 8 pages 11 years ago
Digi-Key
Datasheet 6 pages 13 years ago
MRO Stop
Datasheet 6 pages 5 years ago
Newark
Datasheet 3 pages 15 years ago
Onlinecomponents.com
Datasheet 6 pages 2 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 7 years ago

Images

Alternate Names

PHOENIX 1715747
PHEONIX 1715747
PHO 1715747
PHX 1715747
PHOE 1715747
PHOENI 1715747
PHOENX 1715747
PHOENIX CONTACTS 1715747
PHOENIX CONTACT INC 1715747
Picker Components 1715747
PHOENIX CONT 1715747
PHEONIX CONTACT 1715747
Phoenix Contact GmbH & Company 1715747
PHOENIX CONTACT (VA) 1715747
PHOENIX CONTACT POWER 1715747
PHOENIX CONTAC 1715747
PHOENIXUS 1715747
PHOENIX CONTACT GMBH and COKG 1715747
PHÖNIX CONTACT 1715747
PHENX_CO 1715747
PHOENIX CONTACT GMBH & CO KG 1715747
Phoenix Contact Deutschland GmbH 1715747
PHOENIXCAN 1715747

Search for other parts like 1715747 »