Weidmuller 1715260000

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current20 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth10 mm
Length15.6 mm
Pitch5 mm
Width10 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715260000.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages10 years ago
Newark
Datasheet5 pages10 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-0.37%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1715260000.

Related Parts

Descriptions

Descriptions of Weidmuller 1715260000 provided by its distributors.

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
1715260000 - Weidmuller PCB Components LM 5.00/03/90 3.5SN BK BX Sold in a pack of 500
Weidmüller OMNIMATE Signal - series LM LM 5.00/03/90 3.5SN BK BX - 1715260000
TERMINAL BLOCK, PCB, 3 POSITION, 22-14AWG
TERM BLK 3POS SIDE ENTRY 5MM PCB
Terminal Block, Pcb, 3 Position, 22-14Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black Rohs Compliant: Yes |Weidmuller 1715260000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Current20 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature120 °C
Max Supply Voltage300 V
Min Operating Temperature-50 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth10 mm
Length15.6 mm
Pitch5 mm
Width10 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715260000.

Farnell
Datasheet9 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet4 pages10 years ago
Newark
Datasheet5 pages10 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant