Weidmuller 1715050000

Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height12.7 mm
Pitch3.5 mm
Width12.7 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715050000.

element14 APAC
Datasheet5 pages10 years ago
Electro Sonic
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Inventory History

3 month trend:
-32.82%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1715050000.

Related Parts

Descriptions

Descriptions of Weidmuller 1715050000 provided by its distributors.

Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 10A Box
1715050000 - Weidmuller PCB Components LM 3.50/03/135 4.5SN BK BX Sold in a pack of 100
Weidmüller OMNIMATE Signal - series LM LM 3.50/03/135 4.5SN BK BX - 1715050000
TERM BLOCK 3POS 45DEG 3.5MM PCB
CoC and 2-years warranty / RFQ for pricing
Terminal Block, Pcb, 3 Position, 22-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black Rohs Compliant: Yes |Weidmuller 1715050000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1715050000.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height12.7 mm
Pitch3.5 mm
Width12.7 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1715050000.

element14 APAC
Datasheet5 pages10 years ago
Electro Sonic
Datasheet1 page21 years ago
element14
Datasheet66 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant