Phoenix Contact 1714984

Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight9.530004 g
Technical
Connector TypePCB, Terminal Block
Current30 A
Current Rating32 A
GenderMale
Max Current Rating32 A
Max Supply Voltage690 V
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating690 V
Voltage Rating (AC)500 V
Dimensions
Depth12.5 mm
Height21.5 mm
Lead Pitch9.5 mm
Length28.52 mm
Pitch9.5 mm
Stripping Length8 mm
Width12.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714984.

Amar Radio Corporation
Datasheet12 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-17.47%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1714984.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1714984 provided by its distributors.

Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
PCB terminal, 3 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1714984
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 3POS, 10AWG; Pitch Spacing: 9.53mm; No. of Positions: 3Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: MKDS; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Voltage Rating VAC: 1000V; Wire Area Size Max: 4mm²; Wire Area Size Min: 0.2mm²
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountThrough Hole
Number of Pins3
Weight9.530004 g
Technical
Connector TypePCB, Terminal Block
Current30 A
Current Rating32 A
GenderMale
Max Current Rating32 A
Max Supply Voltage690 V
Number of Circuits3
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating690 V
Voltage Rating (AC)500 V
Dimensions
Depth12.5 mm
Height21.5 mm
Lead Pitch9.5 mm
Length28.52 mm
Pitch9.5 mm
Stripping Length8 mm
Width12.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714984.

Amar Radio Corporation
Datasheet12 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant