Phoenix Contact 1714971

Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountThrough Hole
Number of Pins2
Weight6.49 g
Technical
Ambient Temperature Range High105 °C
Connector TypePCB, Terminal Block
Current30 A
Current Rating32 A
GenderMale
Max Current Rating32 A
Max Operating Temperature105 °C
Max Supply Voltage690 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Voltage Rating (AC)500 V
Dimensions
Depth12.5 mm
Height21.5 mm
Lead Pitch9.5 mm
Length19.04 mm
Pitch9.525 mm
Stripping Length8 mm
Width21.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714971.

Amar Radio Corporation
Datasheet11 pages11 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet5 pages7 years ago
TodayComponents
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet9 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-8.01%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1714971.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1714971 provided by its distributors.

Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 2 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1714971
Connector Terminal Blocks 2 POS 9.52mm Solder ST Thru-Hole 32A
Block PCB Terminal 1-Level 1000V 2-Position
TERMINAL BLOCK, WIRE TO BRD, 2POS, 10AWG; Pitch Spacing: 9.53mm; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: MKDS; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Voltage Rating VAC: 500V; Wire Area Size Max: 4mm²; Wire Area Size Min: 0.2mm²
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialPolyamide
Insulation MaterialNylon
MaterialPolyamide
MountThrough Hole
Number of Pins2
Weight6.49 g
Technical
Ambient Temperature Range High105 °C
Connector TypePCB, Terminal Block
Current30 A
Current Rating32 A
GenderMale
Max Current Rating32 A
Max Operating Temperature105 °C
Max Supply Voltage690 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating1 kV
Voltage Rating (AC)500 V
Dimensions
Depth12.5 mm
Height21.5 mm
Lead Pitch9.5 mm
Length19.04 mm
Pitch9.525 mm
Stripping Length8 mm
Width21.5 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1714971.

Amar Radio Corporation
Datasheet11 pages11 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages22 years ago
Electro Sonic
Datasheet5 pages7 years ago
TodayComponents
Datasheet4 pages16 years ago
Burklin Elektronik
Datasheet9 pages1 year ago
MRO Stop
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet8 pages18 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant