Cornell Dubilier 171333J250C-F

FILM/M, 0.033 Cap, 250V | Cornell-Dubilier 171333J250C-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)90 V
Voltage Rating (DC)250 V
Dimensions
Height9.5 mm
Height - Seated (Max)9.4996 mm
Lead Diameter600 µm
Lead Pitch10.0076 mm
Length13.0048 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 171333J250C-F.

Sager Electronics
Datasheet3 pages14 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 171333J250C-F.

Descriptions

Descriptions of Cornell Dubilier 171333J250C-F provided by its distributors.

FILM/M, 0.033 Cap, 250V | Cornell-Dubilier 171333J250C-F
CAP FILM 0.033UF 5% 250VDC RAD
Film Capacitors 0.033uF 250V 5%
Capacitor Polypropylene Pp Film 0.033Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 5%; Voltage(Ac):90V; Voltage(Dc):250V Rohs Compliant: Yes |Cornell Dubilier 171333J250C-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance33 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)90 V
Voltage Rating (DC)250 V
Dimensions
Height9.5 mm
Height - Seated (Max)9.4996 mm
Lead Diameter600 µm
Lead Pitch10.0076 mm
Length13.0048 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 171333J250C-F.

Sager Electronics
Datasheet3 pages14 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements