Alpha Wire 1710 SL005

Cable; 2; 22 AWG; 19/34; 0.23 in.; Stranded Tinned Copper; Polyethylene; -20 de

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1710-100-ND 6 Buy Now »
USD
206.12 160.32 119.09 119.09 119.09
Newark
02F8808 3 Buy Now »
USD
176.81 155.74 148.41 148.41 148.41
Electronic Supply
1710 SL005 6,300 Send RFQ »
Mouser
602-1710-100 2 Buy Now »
USD
160.72 136.74 127.24 127.24 127.24
Allied Electronics
70140037 3 Buy Now »
USD
150.71 140.51 124.59 124.59 124.59
Area51-Authorized
1710 SL005 0 ··
Farnell
1743972 6 Buy Now »
GBP
57.42 54.27 54.27 54.27 54.27
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
1710 SL005 Contact ··

Descriptions

Cable; 2; 22 AWG; 19/34; 0.23 in.; Stranded Tinned Copper; Polyethylene; -20 de
Allied Electronics
CABLE MIC 2COND 26AWG SHLD 100'
Digi-Key
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 22AWG, 100FT, 1KV
Newark
Multi-Conductor Communication and Control Cable 22AWG 2C STRANDED 100' GRAY PVC
Mouser
CABLE, 22AWG, 2 CORE, SLATE, 30.5M
Farnell

Technical Specifications

Wire Gauge 22 AWG
RoHS Compliant
Shielding Yes
Voltage Rating (DC) 1 kV
Insulation Material Polyethylene
Number of Conductors 2
Conductor Material Tinned Copper
REACH SVHC Compliance No SVHC
Jacket Material PVC
Color Black
Size-Length 30.48 m

Documents

Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 8 pages 11 years ago
element14
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 7 years ago

Images

Alternate Names

ALPHA 1710 SL005
ALPH 1710 SL005
ALP 1710 SL005
ALPHA WIRE COMPANY 1710 SL005
ALPHA IND 1710 SL005
ALPHA WIRE CORP 1710 SL005
ALPHA WIRE CORPORATION 1710 SL005
ALPHA WIRE CO 1710 SL005
ALPHA WIR 1710 SL005
ALPHA WIRE COMP 1710 SL005
ALPW 1710 SL005
Alpha Wire & Tubing 1710 SL005
Alpha Wire & Cable 1710 SL005
ALPHA WIRE COPORATIO 1710 SL005
ALPHA WIRE CORPORATION ACCT#1207 1710 SL005
APLHA WIRE 1710 SL005
ALPHA COMPANY LTD 1710 SL005
ALPHA DEARBORN 1710 SL005
ALPHA WIRELE 1710 SL005
ALPHA WIRE COMPAGNY 1710 SL005
ALPHA WIRE ACCT#1207 1710 SL005
ALPHA WIRE / DEARBORN 1710 SL005
ALPHA WIRE/EDGE 1710 SL005
ALPHA WIRE|MARKEL 1710 SL005
Alpha Wire Braid 1710 SL005

Search for other parts like 1710 SL »