Plato 170SD

PLATO 170SD Cutter, Tapered, 5 In. L. More details: Cutter, Shear Cut, Overall Length 5

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98H3230 52 Buy Now »
USD
11.85 11.85 11.85 11.85 11.85
Carlton-Bates
40310498997 0 ··
USD
13.15 13.15 13.15 13.15 13.15
Hisco 2
170-SD-50391 n/s Buy Now »
USD
12.00 12.00 12.00 12.00 12.00
170SD-50391 153 Buy Now »
USD
10.99 10.99 10.99 10.99 10.99
Zoro
G5159822 Yes ··
USD
10.91 10.91 10.91 10.91 10.91
Mouser
577-170SD 28 Buy Now »
USD
11.93 11.43 11.43 11.43 11.43
Kimco
PLA-170SD Yes ··
USD
11.01 11.01 11.01 11.01 11.01
Allied Electronics
70193493 40 Buy Now »
USD
12.04 12.04 12.04 12.04 12.04
MCM Electronics
22-8710 2 Buy Now »
USD
11.99 11.99 11.99 11.99 11.99
Grainger
23UL33 Yes ··
USD
17.15 17.15 17.15 17.15 17.15
Area51-Authorized
170SD 0 ··
Farnell
2293236 61 Buy Now »
GBP
23.62 23.62 23.62 23.62 23.62
element14 APAC
2293236 57 Buy Now »
SGD
19.29 18.48 18.48 18.48 18.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
170SD Contact ··

Descriptions

Tools, Shears Cutters; Approval Categories:Meets ANSI J-STD-001B; DOD-STD-1686, MIL-B-81705, Type 2 specifications; Size:5" long ;RoHS Compliant: Yes
Newark
Platoshear Series ESD Grip Lead Cutter, Flush, 5-1/8"
Hisco
SHEAR CUTTER, 131MM, 1MM
Farnell
Platoshear Cutter Cutter 5.12
Carlton-Bates
Plato Cutter, 5 Overall Length, Shear Cut Cutting Action, Primary Application: Electrical Wire Model: 170SD. More details: Cutter, Shear Cut, Overall Length 5
Grainger
Crimping, Stripping, Cutting Tools & Drills SHEAR, STATIC DISSIP
Mouser
Tools, Shears Cutters; Overall Length:131mm; Cutting Capacity Max:1mm; For Use With:Copper Wire; Handle Color:Blue; Blade Edge:Flush; Approval Categories:Meets ANSI J-STD-001B; DOD-STD-1686, MIL-B-81705, Type 2 specifications
element14 APAC
PLATO 170SD Cutter, Tapered, 5 In. L. More details: Cutter, Shear Cut, Overall Length 5
Zoro
Platoshear Cutter, static dissipative grips;1.8 oz.
Allied Electronics

Technical Specifications

RoHS Compliant
Weight 51.029141 g

Documents

Farnell
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 3 pages 11 years ago
element14
Datasheet 2 pages 10 years ago

Images

Alternate Names

PLATO PRODUCTS 170SD
PLATO PRODUCTS INC 170SD
PLATO/TECH SPRA 170SD

Search for other parts like 170SD »