Eaton 170M7124

Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4GKN/65 AR - 170M7124
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight2.154564 kg
Technical
Current3 kA
Current Rating3 kA
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Dimensions
Height67.0052 mm
Length119.9896 mm
Width105.0036 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M7124.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M7124.

Related Parts

Descriptions

Descriptions of Eaton 170M7124 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4GKN/65 AR - 170M7124
Fuse Square Body 3000A 690V 2-Pin Flat Bolt
FUSE SQUARE 3KA 690VAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight2.154564 kg
Technical
Current3 kA
Current Rating3 kA
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating690 V
Voltage Rating (AC)690 V
Dimensions
Height67.0052 mm
Length119.9896 mm
Width105.0036 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M7124.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSCompliant