Eaton 170M6499

Eaton Bussmann High Speed Square Body FUSE 1100A 1250V 3BKN/90 AR - 170M6499
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight1.17934 kg
Technical
Current1.1 kA
Current Rating1.1 kA
Max Voltage Rating (AC)1.3 kV
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating (AC)1.3 kV
Dimensions
Height91.9988 mm
Length91.9988 mm
Width75.9968 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M6499.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
ARCEL Power Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M6499.

Related Parts

Descriptions

Descriptions of Eaton 170M6499 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 1100A 1250V 3BKN/90 AR - 170M6499
Fuse Square Body 1100A 1300V 2-Pin Flat Bolt
Semiconductor Fuse, Fast Acting, 1,100 A, 170M Series, 1250V AC, Not Rated, 3-3/16" L x 3" D x 3" W
FUSE SQUARE 1.1KA 1.3KVAC RECT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight1.17934 kg
Technical
Current1.1 kA
Current Rating1.1 kA
Max Voltage Rating (AC)1.3 kV
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating (AC)1.3 kV
Dimensions
Height91.9988 mm
Length91.9988 mm
Width75.9968 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M6499.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
ARCEL Power Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Radiation HardeningNo
RoHSCompliant