Eaton 170M6269

Fuse Square Body 1600A 700V 2-Pin Lug Stud Mount Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current1.6 kA
Current Rating1.6 kA
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height89.9922 mm
Length138.9888 mm
Width75.9968 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M6269.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M6269.

Related Parts

Descriptions

Descriptions of Eaton 170M6269 provided by its distributors.

Fuse Square Body 1600A 700V 2-Pin Lug Stud Mount Carton
Eaton Bussmann High Speed Square Body 1600A 690V 3KN/110 aR INDICATOR FUS - 170M6269
FUSE SQUARE 1.6KA 700VAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current1.6 kA
Current Rating1.6 kA
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height89.9922 mm
Length138.9888 mm
Width75.9968 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M6269.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant