Eaton 170M5445

Eaton Bussmann High Speed Square Body FUSE 550A 1250V 2BKN/80 AR - 170M5445
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight453.59237 mg
Technical
Current550 A
Current Rating550 A
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating1.3 kV
Voltage Rating (AC)1.3 kV
Dimensions
Height77.0128 mm
Length76.9874 mm
Width61.0108 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M5445.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M5445.

Related Parts

Descriptions

Descriptions of Eaton 170M5445 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 550A 1250V 2BKN/80 AR - 170M5445
Fuse Square Body 550A 1300V 2-Pin Flat Bolt
FUSE SQUARE 550A 1.3KVAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight453.59237 mg
Technical
Current550 A
Current Rating550 A
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating1.3 kV
Voltage Rating (AC)1.3 kV
Dimensions
Height77.0128 mm
Length76.9874 mm
Width61.0108 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M5445.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSCompliant