Eaton 170M4716

Eaton Bussmann High Speed Square Body FUSE 630A 690V 1FU/115 AR UC - 170M4716
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current630 A
Current Rating630 A
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height69.0118 mm
Length156.9974 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4716.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M4716.

Related Parts

Descriptions

Descriptions of Eaton 170M4716 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 630A 690V 1FU/115 AR UC - 170M4716
Fuse Square Body 630A 700V 2-Pin Flat Bolt Carton
FUSE SQUARE 630A 700VAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 mg
Technical
Current630 A
Current Rating630 A
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height69.0118 mm
Length156.9974 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4716.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant