Eaton 170M4567

Eaton Bussmann High Speed Square Body FUSE 700A 690V 1GKN/50 AR UC - 170M4567
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight340.194306 g
Technical
Current700 A
Current Rating700 A
Max Voltage Rating (AC)700 V
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating (AC)700 V
Dimensions
Height69.0118 mm
Length69.0118 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4567.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M4567.

Related Parts

Descriptions

Descriptions of Eaton 170M4567 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 700A 690V 1GKN/50 AR UC - 170M4567
Fuse Square Body 700A 700V Bolt Flat 69 X 50 X 53mm
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt, Holder
Number of Pins2
Weight340.194306 g
Technical
Current700 A
Current Rating700 A
Max Voltage Rating (AC)700 V
PackagingBulk
TerminationSocket
TypeElectrical
Voltage Rating (AC)700 V
Dimensions
Height69.0118 mm
Length69.0118 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4567.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Radiation HardeningNo
RoHSCompliant