Eaton 170M4015

Eaton Bussmann High Speed Square Body 550A 690V 1/80 aR INDICATOR FUSE - 170M4015
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 g
Technical
Current550 A
Current Rating550 A
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height65.9892 mm
Length108.0008 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4015.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Sager Electronics
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M4015.

Related Parts

Descriptions

Descriptions of Eaton 170M4015 provided by its distributors.

Eaton Bussmann High Speed Square Body 550A 690V 1/80 aR INDICATOR FUSE - 170M4015
Fuse Square Body 550A 700V 2-Pin Flat Stud Mount
FUSE SQ 550A 700VAC RECTANGULAR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 g
Technical
Current550 A
Current Rating550 A
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height65.9892 mm
Length108.0008 mm
Width53.0098 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M4015.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant