Eaton 170M3720

Eaton Bussmann High Speed Square Body FUSE 450A 690V 1*FU/115 AR UC - 170M3720
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight272.15545 g
Technical
Current450 A
Current Rating450 A
Max Voltage Rating (AC)700 V
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height59.0042 mm
Length148.0058 mm
Width45.0088 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M3720.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M3720.

Related Parts

Descriptions

Descriptions of Eaton 170M3720 provided by its distributors.

Eaton Bussmann High Speed Square Body FUSE 450A 690V 1*FU/115 AR UC - 170M3720
Fuse Square Body 450A 700V 2-Pin Flat Bolt Carton
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight272.15545 g
Technical
Current450 A
Current Rating450 A
Max Voltage Rating (AC)700 V
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height59.0042 mm
Length148.0058 mm
Width45.0088 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M3720.

RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSCompliant