Eaton 170M3161

Eaton Bussmann High Speed Square Body 80A 690V 1*/110 aR INDICATOR FUSE - 170M3161
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight204.116567 g
Technical
Current80 A
Current Rating80 A
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height57.9882 mm
Length134.0104 mm
Width45.0088 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M3161.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Sager Electronics
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M3161.

Related Parts

Descriptions

Descriptions of Eaton 170M3161 provided by its distributors.

Eaton Bussmann High Speed Square Body 80A 690V 1*/110 aR INDICATOR FUSE - 170M3161
Fuse Square Body 80A 700V 2-Pin Flat Stud Mount
FUSE SQUARE 80A 700VAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight204.116567 g
Technical
Current80 A
Current Rating80 A
PackagingBulk
TypeElectrical
Voltage Rating700 V
Voltage Rating (AC)700 V
Dimensions
Height57.9882 mm
Length134.0104 mm
Width45.0088 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M3161.

RS (Formerly Allied Electronics)
Datasheet4 pages6 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant