Eaton 170M1321

Fuse 250A 690V 000U/80 Ar Uc Rohs Compliant: Yes |Eaton Bussmann 170M1321
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight133.809749 g
Technical
Current250 A
Current Rating250 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Dimensions
Height40.005 mm
Length99.9998 mm
Width21.0058 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M1321.

Verical
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Arrow.cn
Datasheet2 pages4 years ago
ARCEL Power Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M1321.

Related Parts

Descriptions

Descriptions of Eaton 170M1321 provided by its distributors.

Fuse 250A 690V 000U/80 Ar Uc Rohs Compliant: Yes |Eaton Bussmann 170M1321
Fuse Square Body 250A 690V Stud Mount Screw 54 X 21mm CSA/UL
FUSE SQ 250A 700VAC RECTANGULAR
High Speed Fuses - square Body

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight133.809749 g
Technical
Current250 A
Current Rating250 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Dimensions
Height40.005 mm
Length99.9998 mm
Width21.0058 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M1321.

Verical
Datasheet2 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Arrow.cn
Datasheet2 pages4 years ago
ARCEL Power Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UR
RoHSCompliant