Eaton 170M1320

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight133.809749 g
Technical
Current200 A
Current Rating200 A
Max Power Dissipation37 W
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Dimensions
Height40.005 mm
Length99.9998 mm
Width21.0058 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M1320.

Master Electronics
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet100 pages7 years ago
Sager Electronics
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-7.71%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 170M1320.

Related Parts

Descriptions

Descriptions of Eaton 170M1320 provided by its distributors.

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V IEC aR 000U/80 SQUAREBODY - 170M1320
690V 200A SEMITRON FUSE
FUSE SQUARE 200A 700VAC RECT
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
200 AMP 690VAC VFA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight133.809749 g
Technical
Current200 A
Current Rating200 A
Max Power Dissipation37 W
PackagingBulk
TypeElectrical
Voltage Rating (AC)700 V
Dimensions
Height40.005 mm
Length99.9998 mm
Width21.0058 mm

Documents

Download datasheets and manufacturer documentation for Eaton 170M1320.

Master Electronics
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet100 pages7 years ago
Sager Electronics
Datasheet2 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant