Hammond 170FE

Transformer, hard wired, 1000VA, CSA, 115 to 230V; 230V to 115V | Hammond Manufacturing 170FE
Datasheet

Price and Stock

Technical Specifications

Physical
Weight7.030682 kg
Technical
Max Power Dissipation1 kW
Number of Outputs1
Power Rating1 kW
TerminationQuick Connect
Dimensions
Height123.9 mm
Length95.3 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Hammond 170FE.

DigiKey
Datasheet1 page23 years ago
Electro Sonic
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 170FE.

Descriptions

Descriptions of Hammond 170FE provided by its distributors.

Transformer, hard wired, 1000VA, CSA, 115 to 230V; 230V to 115V | Hammond Manufacturing 170FE
transformer - auto/lead connecte
Autotransformer Rohs Compliant: Yes |Hammond 170FE
Line Transformers 1000VA 230/115
XFRMR NON-ISOL 115-230VAC 1KVA
Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 1000VA AUTO 1000VA 230/115 Hammond PN 170FE : UPC [623980249803]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Weight7.030682 kg
Technical
Max Power Dissipation1 kW
Number of Outputs1
Power Rating1 kW
TerminationQuick Connect
Dimensions
Height123.9 mm
Length95.3 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Hammond 170FE.

DigiKey
Datasheet1 page23 years ago
Electro Sonic
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago