Phoenix Contact 1706756

PCB terminal, 4 pole, pitch 6.35 mm, AWG 24-10, 32 A, screw connection, green, 1706756
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins4
Weight907.18474 g
Technical
Current30 A
Current Rating32 A
GenderFemale
Max Current Rating32 A
Max Supply Voltage630 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Levels1
Number of Positions Per Level4
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating1 kV
Dimensions
Height21.7 mm
Length19.05 mm
Pitch6.35 mm
Width26.6 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706756.

Burklin Elektronik
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago
MRO Stop
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+101%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1706756.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1706756 provided by its distributors.

PCB terminal, 4 pole, pitch 6.35 mm, AWG 24-10, 32 A, screw connection, green, 1706756
Conn PC Terminal Block 4 POS 6.35mm Solder 32A
PCB Terminal Screw 6.35mm 10AWG 630V 32A 4 Position Combicon Power Series | Phoenix Contact 1706756
Fixed Terminal Blocks MKDS 5/ 4-6.35
Phoenix Contact Printklem MKDS 5/ 4-6,35 - 1706756
TERM BLK 4P SIDE ENT 6.35MM PCB
1706756 Phoenix Contact MKDS 5/ 4-6,35 PC terminal block, Pitch: 6.35 mm, Number of positions: 4, Color: green Manufacturer Part # 1706756 Manufacturer: Phoenix Contact Weight: 0.0246 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Number of Pins4
Weight907.18474 g
Technical
Current30 A
Current Rating32 A
GenderFemale
Max Current Rating32 A
Max Supply Voltage630 V
Min Operating Temperature-40 °C
Number of Contacts4
Number of Levels1
Number of Positions Per Level4
Number of Rows1
TerminationScrew
Voltage300 V
Voltage Rating1 kV
Dimensions
Height21.7 mm
Length19.05 mm
Pitch6.35 mm
Width26.6 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1706756.

Burklin Elektronik
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago
MRO Stop
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant