Cornell Dubilier 170394J630XF

Cap Film 0.39UF 5% 630VDC Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance390 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance5 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Diameter18 mm
Lead Diameter1 mm
Length32.9946 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 170394J630XF.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 170394J630XF.

Descriptions

Descriptions of Cornell Dubilier 170394J630XF provided by its distributors.

CAP FILM 0.39UF 5% 630VDC AXIAL
Film Capacitor; Capacitance:390000pF; Capacitance Tolerance:± 10%; Series:170; Voltage Rating:630VDC; Capacitor Dielectric Type:Polypropylene; Termination Type:Axial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance390 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance5 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Diameter18 mm
Lead Diameter1 mm
Length32.9946 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 170394J630XF.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements