TE Connectivity 170366-3

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, gold-plated, 170366-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
Insulation MaterialNylon
MaterialBrass
MountCable
Number of Pins1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderReceptacle
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness760 nm
Schedule B8538907040
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.6 mm
Height4.4 mm
Insulation Diameter3.4036 mm
Length17.5 mm
Pitch4.14 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 170366-3.

TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet20 pages24 years ago
Datasheet20 pages0 years ago
element14 APAC
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet1 page17 years ago
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 170366-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 170366-3 provided by its distributors.

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, gold-plated, 170366-3
Contact, Socket, 22-18Awg, Crimp; Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 170366-3
MINI UNIVERSAL M-N-L SOCKET LP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Gold 600 VAC | Connector Contact | Part Number: 170366-3 | Internal Number: 170366-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170366-3.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
Insulation MaterialNylon
MaterialBrass
MountCable
Number of Pins1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance10 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderReceptacle
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Contacts1
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness760 nm
Schedule B8538907040
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.6 mm
Height4.4 mm
Insulation Diameter3.4036 mm
Length17.5 mm
Pitch4.14 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 170366-3.

TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet20 pages24 years ago
Datasheet20 pages0 years ago
element14 APAC
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet1 page17 years ago
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago