TE Connectivity 170361-3

Connector Accessory, 0.047In Min Cable Dia, 0.069In Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.8 mm
Height2.9 mm
Insulation Diameter1.75 mm
Length17.25 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 170361-3.

TE Connectivity
Datasheet1 page13 years ago
Datasheet20 pages24 years ago
Instruction Sheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet20 pages0 years ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 170361-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 170361-3 provided by its distributors.

Connector Accessory, 0.047In Min Cable Dia, 0.069In Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:Mini Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:26AWG RoHS Compliant: Yes
MINI UNIVERSAL M-N-L SOCKET Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Gold 600 VAC | Connector Contact | Part Number: 170361-3 | Internal Number: 170361-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170361-3.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating7 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
Plating Thickness760 nm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.8 mm
Height2.9 mm
Insulation Diameter1.75 mm
Length17.25 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 170361-3.

TE Connectivity
Datasheet1 page13 years ago
Datasheet20 pages24 years ago
Instruction Sheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet20 pages0 years ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago