TE Connectivity / AMP 170204-1

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
170204-1 114,281 Buy Now »
USD
0.037 0.037
170204-1 38,000 Buy Now »
USD
0.048 0.048
Arrow
170204-1 9,856 Buy Now »
USD
0.145 0.145 0.083 0.062 0.062
Avnet
170204-1 56 Buy Now »
USD
0.097 0.094 0.083 0.083 0.083
Digi-Key
170204-1-ND 6,764 Buy Now »
USD
0.170 0.155 0.096 0.069 0.063
Newark
50F491 9,881 Buy Now »
USD
0.069 0.069 0.069 0.059 0.044
Chip One Stop Japan
C1S114400018212 3,160 Buy Now »
JPY
6.10 4.30 4.27
ExcessParts.Net
170204-1 6,523 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Mouser
571-170204-1 15,820 Buy Now »
USD
0.150 0.150 0.099 0.076 0.043
TTI
170204-1 12,650 Buy Now »
USD
0.044 0.044
Powell Electronics
170204-1 8,589 Buy Now »
USD
Chip One Stop Global 4
C1S757101262252 39,000 Buy Now »
JPY
7.56 7.56 7.56 7.56 5.81
C1S757100759812 11,754 Buy Now »
JPY
9.04 6.85 5.42
C1S114400018212 36,963 Buy Now »
JPY
11.40 7.27 6.15
C1S757105922547 79,749 Buy Now »
JPY
15.00
Onlinecomponents.com
1702041 45,737 Buy Now »
USD
0.046 0.046 0.044 0.041 0.039
Master Electronics
1702041 30,501 ··
USD
0.046 0.046 0.044 0.041 0.039
Heilind Electronics
AMP170204-1 26,856 Buy Now »
USD
0.046 0.046 0.046 0.046 0.039
Sager Electronics
170204-1 8,650 Buy Now »
USD
Heilind Asia
AMP170204-1 1,140 Buy Now »
USD
0.053 0.053 0.053 0.053 0.053
Electro Enterprises
170204-1 3 ··
USD
0.100 0.100 0.100 0.050 0.045
Future Electronics
170204-1 0 ··
USD
0.044 0.042
Bisco
170204-1 435 Buy Now »
Allied Electronics
70083970 0 ··
USD
0.069 0.069 0.069 0.069 0.069
Interstate Connecting Components
170204-1 26,856 Buy Now »
PEI Genesis
170204-1 0 ··
Richardson RFPD
170204-1 0 ··
Farnell
150666 9,328 Buy Now »
EUR
1.68 1.18 0.880 0.880 0.880
element14 APAC 2
150666 4,581 Buy Now »
CNY
8.80 8.80 8.80 8.80 8.80
1393716 10,179 Buy Now »
CNY
0.990 0.990 0.650 0.500 0.360
Electro Sonic
1702041 152,333 Buy Now »
USD
0.049 0.049 0.047 0.043 0.041
Distrelec
170204-1 4,520 Buy Now »
EUR
0.150 0.150 0.120 0.120 0.120
RS Components
6801193 54,800 Buy Now »
GBP
0.041 0.036 0.031
Avnet Europe
170204-1 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
495921 9,363 Buy Now »
USD
0.040 0.030 0.030
Quest
170204-1 160 Buy Now »
USD
0.210 0.210 0.063 0.063 0.063
IBS Electronics
170204-1 2,958 ··
USD
0.130 0.130 0.130 0.130 0.130
EE-USA.com
170204-1 996 Buy Now »
Dachs
170204-1 155 ··
NEP Electronics
170204-1 84 ··
STLAA.com
170204-1 8,080 ··
Tencell
170204-1 68,508 Buy Now »
USD
0.050 0.049
PSC Electronics
170204-1 239 Buy Now »
Abacus Technologies
170204-1 15,000 ··
Ewing Components
170204-1 12,781 Send RFQ »
4 Star Electronics
170204-1 214 Send RFQ »
SIE
170204-1 9,735 ··
Rotakorn
170204-1 215 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
170204-1 Contact Buy Now »
North Star Micro
170204-1 Contact ··
Touchstone Systems
170204-1 Contact Send RFQ »
Summit Electronics
170204-1 Contact Send RFQ »
SemiconductorPLUS
170204-1 Contact ··
TransparentC
170204-1 Contact ··

Descriptions

Crimp socket [TE Connectivity] 170204-1 Crimp socket
Distrelec
Crimp Termination
Powell Electronics
Contact SKT Crimp ST Cable Mount Automotive Loose
Verical
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
CONN RECEPT 20-26AWG PRE-TIN
Digi-Key
EI Series 20-26 AWG Wire to Cable Crimp Socket Termination Contact
Future Electronics
Crimp rcpt straight 26-20awg EI brass
RS Components
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
CONTACT, SOCKET, 26-20 AWG, CRIMP, PK10
element14 APAC
AMP# 170204-1 CONN,EI,170 204-1, RECEPT,26-20AWG,PR E-TIN
IBS Electronics
Contact; Receptacle; Receptacle; Brass;26-20 AWG; 0.043 to 0.075 in.; Pre-Tin
Allied Electronics
CONTACT, SOCKET, 26-20 AWG, CRIMP, PK10
Farnell
EIS RECPT CONTACT
TE Connectivity
EIS RECPT CONTACT
Heilind Asia
CONTACT, RECEPTACLE, 26-20AWG, CRIMP
Newark
Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
Jameco
EIS RECPT CONTACT
Master Electronics
Contact SKT Crimp ST Cable Mount Automotive Loose
Sager Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
TERMINAL EI F 20-26
NEP Electronics
EIS RECPT CONTACT
PEI Genesis
GENERAL TERMINAL
Richardson RFPD
EIS RECPT CONTACT
Heilind Electronics
TE CONNECTIVITY 170204-1 / AMP 170204-1 connector contact
ExcessParts.Net

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Brass
ELV Compliant Compliant
Lead-Free Status Lead Free
RoHS Compliant
Gender Female
Wire Gauge 20 AWG
Contact Plating Tin
Lifecycle Status Active

Documents

Verical
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 16 pages 8 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 2 pages 7 years ago
Datasheet 1 page 2 years ago
TE Connectivity
Datasheet 7 pages 9 years ago
Instruction Sheet 3 pages 6 years ago
Instruction Sheet 12 pages 4 years ago
Newark
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 3 years ago
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 10 months ago

Images

Alternate Names

AMP/TYCO 170204-1
TYCO/AMP 170204-1
TYCO ELECTRONICS AMP 170204-1
TE Connectivity / AMP Brand 170204-1
AMP/Tyco Electronics 170204-1
AMP/TE Connectivity 170204-1
TE CNTY - AMP 170204-1
TE Connectivity / Tyco Electronics AMP 170204-1
AMP/TYCO ELECTR 170204-1
TYCO ELECTRONICS AMP ITALIA S 170204-1
AMP INC 170204-1
TYCO/AMP INC 170204-1
TE CONNECTIVITY AMP (VA) 170204-1
TYCO ELECTRONICS AMP (VA) 170204-1
TE CONNECTIVITY AMP CONNECTORS 170204-1
AMP/TE CONNECTIVITY ACCT 167798 170204-1
TYCO COLOMBIA 170204-1
AMP INCORPORATED (TYCO ELECTRONICS 170204-1
TE Connectivity / Hartman Brand 170204-1
TE CONNECTIVITY / AMP BRA 170204-1
TYCO INC (AMP) 170204-1
TYCO ELECTRONICS 170204-1
AMP ( TYC) 170204-1
TE AMP TYCO 170204-1
TE Connectivity / Am 170204-1
TE Connectivity AMP Connectors 170204-1

Search for other parts like 170204- »