3M 1700/10

Multiconductor Cable, 10C, 28AWG, 7x36, TC, PVC ins, 10 color+ Twist2Flat Cable, AWM | 3M 1700/10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorMultiple
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance43.6 pF
Current Rating1 A
Impedance100 Ω
Inductance660 nH
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors10
Number of Cores10
Number of Pairs5
Number of Strands7
ShieldingUnshielded
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.57144 km
Cable Pitch1.27 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Width12.7 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 1700/10.

Master Electronics
Datasheet5 pages14 years ago
Farnell
Datasheet3 pages19 years ago
element14 APAC
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-7.03%

Engineering Resources

View Evaluation kits and Reference designs for 3M 1700/10.

Related Parts

Descriptions

Descriptions of 3M 1700/10 provided by its distributors.

Multiconductor Cable,10C,28AWG,7x36,TC, PVC ins,10 color+ Twist2Flat Cable, AWM | 3M 1700/10
Twisted Pair Flat Cable 10Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
RIBBON CABLE, 10 CORE, 28 AWG, 300V; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700/10.

Technical Specifications

Physical
Case/Package100
ColorMultiple
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance43.6 pF
Current Rating1 A
Impedance100 Ω
Inductance660 nH
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors10
Number of Cores10
Number of Pairs5
Number of Strands7
ShieldingUnshielded
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.57144 km
Cable Pitch1.27 mm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Width12.7 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 1700/10.

Master Electronics
Datasheet5 pages14 years ago
Farnell
Datasheet3 pages19 years ago
element14 APAC
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago