NorComp 170-025-272-020

Conn DB25 Crimp Female Tin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Technical
Connector TypeD-Sub, Receptacle, Signal
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts25
Number of Positions25
Number of Rows2
PackagingBulk
Dimensions
Height12.6 mm
Length53 mm

Documents

Download datasheets and manufacturer documentation for NorComp 170-025-272-020.

DigiKey
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for NorComp 170-025-272-020.

Descriptions

Descriptions of NorComp 170-025-272-020 provided by its distributors.

CONN DB25 CRIMP FEMALE TIN

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Technical
Connector TypeD-Sub, Receptacle, Signal
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts25
Number of Positions25
Number of Rows2
PackagingBulk
Dimensions
Height12.6 mm
Length53 mm

Documents

Download datasheets and manufacturer documentation for NorComp 170-025-272-020.

DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant