Conec 17-300020

IP67 Fiber Optic LC Duplex Panel mounted receptacle LC Duplex MM Bayonet Panel mounted receptacle

Price and Stock

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Housing MaterialPolyester
MountBulkhead, Panel
Technical
Connector TypeBayonet, LC Duplex
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeMultimode
Simplex/DuplexDuplex
TerminationBayonet

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Conec 17-300020.

Related Parts

Descriptions

Descriptions of Conec 17-300020 provided by its distributors.

IP67 Fiber Optic LC Duplex Panel mounted receptacle LC Duplex MM Bayonet Panel mounted receptacle
CONN COUPLER RCPT LC-LC DUPLEX
IP67 DUPLEX LC MULTI MODE

Manufacturer Aliases

Conec has several brands around the world that distributors may use as alternate names. Conec may also be known as the following names:

  • CONEC CORP
  • CONEC GMBH
  • CONEC CORPORATION
  • CONEC (AMPHENOL)
  • Conec Connectors
  • CONEC Elektronische Bauelemente GmbH
  • CONEC CONNECTOR
  • Amphenol AIPG - CONEC
  • Conec Elektronische
  • AMERICAN CONEC
  • Conec Elektronische GmbH
  • US CONEC
  • AMPHENOL CONEC CORPORATION
  • CONEC ELEKTRONISCHE BAUELEMENT

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Housing MaterialPolyester
MountBulkhead, Panel
Technical
Connector TypeBayonet, LC Duplex
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeMultimode
Simplex/DuplexDuplex
TerminationBayonet

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RatingsDust Tight, IP67, Waterproof
RoHSCompliant