Everlight 17-21SURC/S530-A2/TR8

LED Uni-Color Brilliant Red 632nm 2-Pin Chip 0805(2012Metric) T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
ColorRed
MountSurface Mount
Number of Pins2
Technical
Current15 A
Dominant Wavelength624 nm
Forward Current25 mA
Forward Voltage2.4 V
Lens StyleClear, Colorless, Diffused, Rectangular
Luminous Intensity38 mcd
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Voltage5 V
Wavelength624 nm
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Everlight 17-21SURC/S530-A2/TR8.

Future Electronics
Datasheet9 pages14 years ago
Datasheet9 pages16 years ago
Datasheet10 pages7 years ago
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight 17-21SURC/S530-A2/TR8.

Related Parts

Descriptions

Descriptions of Everlight 17-21SURC/S530-A2/TR8 provided by its distributors.

LED Uni-Color Brilliant Red 632nm 2-Pin Chip 0805(2012Metric) T/R
SMD LED red 2 V 0805, 17-21SURC/S530-A2/TR8, Everlight Electronics
Red 2 x 1.25 x 1.1 mm 140° Water Clear 42 mcd 0805 LED SMT
SMD LED Dimensions W x D x H: 2 x 1.1 x 1.25 mm Forward voltage: 2 V Luminous intensity: 15 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: 0805 Technology: AllnGaP

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17-21/SURC/S530-A2-TR8
  • 17-21SURC/S530-A2-TR8
  • 17-21SURCS530-A2TR8
  • 17-21SURCS530A2TR8

Technical Specifications

Physical
Case/Package0805
ColorRed
MountSurface Mount
Number of Pins2
Technical
Current15 A
Dominant Wavelength624 nm
Forward Current25 mA
Forward Voltage2.4 V
Lens StyleClear, Colorless, Diffused, Rectangular
Luminous Intensity38 mcd
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Voltage5 V
Wavelength624 nm
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Everlight 17-21SURC/S530-A2/TR8.

Future Electronics
Datasheet9 pages14 years ago
Datasheet9 pages16 years ago
Datasheet10 pages7 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant