Everlight 17-215SURC/S530-A2/TR8

LED Uni-Color Hyper Red 632nm 2-Pin Chip 0805(2012Metric) T/R
Datasheet

Technical Specifications

Physical
Case/Package0805
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength624 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Intensity32 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle130 °
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Everlight 17-215SURC/S530-A2/TR8.

Seeed Studio
Datasheet10 pages18 years ago
Upverter
Datasheet9 pages8 years ago

Inventory History

3 month trend:
-64.55%

Engineering Resources

View Evaluation kits and Reference designs for Everlight 17-215SURC/S530-A2/TR8.

Descriptions

Descriptions of Everlight 17-215SURC/S530-A2/TR8 provided by its distributors.

LED Uni-Color Hyper Red 632nm 2-Pin Chip 0805(2012Metric) T/R
Red 2 x 1.25 x 0.8 mm 32 mcd Clear 120° 2.4 V Surface Mount LED
LED RED CLEAR 0805 SMD
CHIP LED RED CLEAR 0,8MM FLAT
Standard LEDs - SMD Hyper Red
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17-215SURCS530-A2TR8

Technical Specifications

Physical
Case/Package0805
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength624 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleColorless, Diffused, Rectangular
Luminous Intensity32 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
Power Dissipation60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle130 °
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for Everlight 17-215SURC/S530-A2/TR8.

Seeed Studio
Datasheet10 pages18 years ago
Upverter
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant