Rubycon 16ZLG680MEFCTA8X20

Cap Alum 680UF 20% 16V Radial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Impedance20 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current1.6 A
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch3.5052 mm

Alternate Parts

Price @ 1000
$ 0.203
$ 0.202
$ 0.202
Stock
1
49,180
49,180
Authorized Distributors
0
17
17
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
1.6 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16ZLG680MEFCTA8X20.

Related Parts

Descriptions

Descriptions of Rubycon 16ZLG680MEFCTA8X20 provided by its distributors.

CAP ALUM 680UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Impedance20 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current1.6 A
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)21.9964 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant