Rubycon 16YXG150MEFCT15X11

Cap Alum 150UF 20% 16V Radial

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 16YXG150MEFCT15X11.

Descriptions

Descriptions of Rubycon 16YXG150MEFCT15X11 provided by its distributors.

CAP ALUM 150UF 20% 16V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance150 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Tolerance20 %
Voltage Rating16 V
Dimensions
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm

Compliance

Environmental Classification
RoHSCompliant