Rubycon 16TZV47M5X6.1

TZV Series 47 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
1189-1544-1-ND 3,985 Buy Now »
USD
0.400 0.276 0.166 0.124 0.124
1189-1544-6-ND 3,985 Buy Now »
USD
0.400 0.276 0.166 0.124 0.124
1189-1544-2-ND 3,000 Buy Now »
USD
0.094 0.079
Newark 2
38M1320 340 Buy Now »
USD
0.128 0.128 0.128 0.128 0.128
27X7770 0 ··
USD
0.119 0.104
Future Electronics
16TZV47M5X6.1 0 ··
USD
0.123 0.100
Farnell
2346368 711 Buy Now »
GBP
0.271 0.271 0.148 0.090 0.077
element14 APAC
2346368 48 Buy Now »
SGD
0.829 0.720 0.360 0.262 0.262
Rutronik
KEL14368 0 ··
USD
0.070
Avnet Europe
16TZV47M5X6.1 0 ··
USD
0.121 0.081
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
16TZV47M5X6.1 4,000 Buy Now »
USD
0.098
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
16TZV47M5X6.1 Contact ··

Descriptions

TZV 47uF 16V 20% 5x6
Rutronik
CAP, ALU ELEC, 47UF, 16V, SMD
Farnell
TZV Series 47 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor
Future Electronics
CAPACITOR ALUM ELEC, 47UF, 16V, SMD; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 105°C; Height:6.1mm; Diameter:5mm; Capacitor Mounting:SMD ;RoHS Compliant: Yes
Newark
CAP ALUM 47UF 20% 16V SMD
Digi-Key
CAP, ALU ELEC, 47UF, 16V, SMD
element14 APAC
Cap Aluminum 47uF 16V 20% (5 X 6.1mm) SMD 170mA 2000 hr 105°C T/R
Avnet Europe

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Capacitance 47 µF
Mounting Type Surface Mount
RoHS Compliant
Size-Height 6.1 mm
Number of Pins 2
Voltage Rating (DC) 16 V
Size-Diameter 5 mm
Capacitance Tolerance ±20%
REACH SVHC Compliance No SVHC

Documents

Future Electronics
Datasheet 2 pages 4 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 2 years ago

Images

Alternate Names

RUBY 16TZV47M5X6.1
RUBYCON CORP 16TZV47M5X6.1
RUB 16TZV47M5X6.1
RUBYCON CORPORATION 16TZV47M5X6.1
RUBYCON AMERICA INC 16TZV47M5X6.1
RUBYCON AMERICA 16TZV47M5X6.1
RUBYCO 16TZV47M5X6.1
RUBICON 16TZV47M5X6.1
RUBYCN 16TZV47M5X6.1
RUBYCON CORPORATION(HK BRANCH) 16TZV47M5X6.1
Rubycon Netherlands 16TZV47M5X6.1
RUBYCON CORPORATION HONG KONG BRANCH 16TZV47M5X6.1
Rubycon Capacitors 16TZV47M5X6.1
RUBYCON CORPORATION HONG KONG 16TZV47M5X6.1
RUBYCON(RoHS) 16TZV47M5X6.1

Search for other parts like 16TZV »