Panasonic 16SVPF270M

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3300mA 5000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins7
Technical
Capacitance270 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)22 mΩ
Leakage Current864 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current3.3 A
Ripple Current (AC)3.3 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height6.9 mm
Height - Seated (Max)7.0104 mm
Length6.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPF270M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
TME
Datasheet3 pages4 years ago
Master Electronics
Datasheet7 pages4 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 0.507
$ 0.73
$ 0.73
Stock
616,880
17,708
17,708
Authorized Distributors
20
12
12
Capacitance
270 µF
270 µF
270 µF
Mount
Surface Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
20000 hours
20000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
7.0104 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 16SVPF270M.

Related Parts

Descriptions

Descriptions of Panasonic 16SVPF270M provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3300mA 5000h 105C T/R
Aluminum Polymer Capacitor, 270 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount
SVPF Series 16 V 220 uF Ø8 x 7 mm 105°C V-Chip Polymer Aluminum Capacitor
Capacitor, Aluminum Organic Polymer, 16VDC,270uF,22mohm,8x7mm, T&R | Panasonic Electronic Components 16SVPF270M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333
CAP, 270µF, 16V; Capacitance: 270µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.022ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Oper
CAPACITOR, 270UF, 16V, 3.3A; Capacitance:270µF; Voltage(DC):16V; Capacitor Case / Package:Radial Can - SMD; ESR:0.022ohm; Lifetime @ Temperature:5000 hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount RoHS Compliant: Yes
Capacitance uF = 270 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 22 / Leakage Current uA = 864 / Ripple Current A = 3.9 / Series = SVPF / Diameter mm = 8 / Length mm = 10 / Width mm = 8.3 / Height mm = 8.3 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPF270M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins7
Technical
Capacitance270 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)22 mΩ
Leakage Current864 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current3.3 A
Ripple Current (AC)3.3 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height6.9 mm
Height - Seated (Max)7.0104 mm
Length6.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPF270M.

Panasonic SCT
Datasheet0 pages0 years ago
Technical Drawing3 pages4 years ago
TME
Datasheet3 pages4 years ago
Master Electronics
Datasheet7 pages4 years ago
Newark
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant