Panasonic 16SVP330M

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)16 mΩ
Leakage Current792 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current4.72 A
Ripple Current (AC)4.72 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height12.6 mm
Height - Seated (Max)12.7 mm
Length12.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 16SVP330M.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 16SVP330M.

Related Parts

Descriptions

Descriptions of Panasonic 16SVP330M provided by its distributors.

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105C T/R
Aluminum Polymer Capacitor, 330 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount
16V 330uF Polymer ±20% 16mΩ@100kHz 4.72A@100kHz SMD,10x12.7mm Solid Capacitors ROHS
Capacitor, Aluminum Organic Polymer, 16VDC,330uF,16mohm,10x12.7mm, T&R | Panasonic Electronic Components 16SVP330M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, 4341
CAP, 330µF, 16V, 20%, RADIAL; Capacitance: 330µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVP Series; ESR: 0.016ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min
Cap, Alu Elec, Polymer, 330Uf, 16V, Smd; Capacitance:330Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.016Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 16SVP330M.
Capacitance uF = 330 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 16 / Leakage Current uA = 792 / Dissipation Factor % = 15 / Ripple Current A = 4.72 / Series = SVP / Diameter mm = 10 / Length mm = 10.3 / Width mm = 10.3 / Height mm = 12.6 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 SVP 330 M
  • 16SVP330M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins12
Technical
Capacitance330 µF
Dissipation Factor15 %
ESR (Equivalent Series Resistance)16 mΩ
Leakage Current792 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current4.72 A
Ripple Current (AC)4.72 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height12.6 mm
Height - Seated (Max)12.7 mm
Length12.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 16SVP330M.

Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet7 pages4 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet3 pages8 years ago
Farnell
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant