Littelfuse 16R900GF

PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Hold Current9 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)13.5 mΩ
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)4.7 mΩ
Operating Supply Voltage16 V
PackagingBulk
Power Dissipation3.3 W
Resistance13.5 mΩ
TerminationRadial
Time to Trip5.5 s
Trip Current15.3 A
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 16R900GF.

Burklin Elektronik
Datasheet5 pages23 years ago
Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet7 pages15 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-3.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 16R900GF.

Related Parts

Descriptions

Descriptions of Littelfuse 16R900GF provided by its distributors.

PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk
USBR Series 16 V 9 A Radial Lead POLYFUSE® Resettable PTC
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 9A
Littelfuse SCT
FUSE, PTC RESET, 16V, 9A, RADIAL; Holdin; FUSE, PTC RESET, 16V, 9A, RADIAL; Holding Current:9A; Tripping Current:15.3A; Initial Resistance Max:0.0135ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded
Fuse, Ptc Reset, 16V, 9A, Radial; Product Range:Poly-Fuse 16R Series; Voltage Rating:16Vdc; Holding Current:9A; Tripping Current:15.3A; Time To Trip:5.5S; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 16R900GF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Hold Current9 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)13.5 mΩ
Max Voltage Rating (DC)16 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)4.7 mΩ
Operating Supply Voltage16 V
PackagingBulk
Power Dissipation3.3 W
Resistance13.5 mΩ
TerminationRadial
Time to Trip5.5 s
Trip Current15.3 A
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 16R900GF.

Burklin Elektronik
Datasheet5 pages23 years ago
Future Electronics
Datasheet5 pages8 years ago
Newark
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Littelfuse SCT
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet7 pages15 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
RoHSCompliant